TE Connectivity ROV14-180M technical specifications.
| Capacitance | 14.898nF |
| Clamping Voltage | 36V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 4.7J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 22mm |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 20% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.