TE Connectivity ROV14-182K-S technical specifications.
| Capacitance | 118pF |
| Clamping Voltage | 2.97kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 348J |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8kV |
| Package Quantity | 750 |
| Packaging | Bulk |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-182K-S to view detailed technical specifications.
No datasheet is available for this part.