TE Connectivity ROV14-220L technical specifications.
| Capacitance | 11.957nF |
| Clamping Voltage | 43V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 5.4J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 18.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 15% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-220L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.