
TE Connectivity ROV14-221K technical specifications.
| Capacitance | 713pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 62J |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Varistor Voltage | 220V |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-221K to view detailed technical specifications.
No datasheet is available for this part.