
TE Connectivity ROV14-221K-2 technical specifications.
| Capacitance | 713pF |
| Clamping Voltage | 360V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 62J |
| Lead Free | Lead Free |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-221K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.