The ROV14-221K-S-2 is a 14mm radial lead varistor from TE Connectivity with a voltage rating of 220V and a tolerance of 10%. It has a maximum surge current of 4.5kA and a maximum varistor voltage of 242V. The device is compliant with ELV regulations and is available in a package quantity of 750 units per reel. It is designed for use in circuit protection applications and is suitable for use in a variety of environments.
TE Connectivity ROV14-221K-S-2 technical specifications.
| Capacitance | 713pF |
| Clamping Voltage | 360V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 62J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-221K-S-2 to view detailed technical specifications.
No datasheet is available for this part.