
TE Connectivity ROV14-270K technical specifications.
| Capacitance | 9.731nF |
| Clamping Voltage | 53V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 6.9J |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 27V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
