TE Connectivity ROV14-390K-2 technical specifications.
| Capacitance | 7.622nF |
| Clamping Voltage | 77V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 9.4J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-390K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.