TE Connectivity ROV14-680K-S technical specifications.
| Capacitance | 5.099nF |
| Clamping Voltage | 135V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 17J |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 68V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-680K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.