
TE Connectivity ROV14-681K-2 technical specifications.
| Capacitance | 312pF |
| Clamping Voltage | 1.12kV |
| Diameter | 14mm |
| Energy | 172J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-681K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.