TE Connectivity ROV14-751K technical specifications.
| Capacitance | 270pF |
| Clamping Voltage | 1.24kV |
| Diameter | 14mm |
| Energy | 180J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-751K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.