TE Connectivity ROV14-781K-2 technical specifications.
| Capacitance | 252pF |
| Clamping Voltage | 1.29kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 184J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 780V |
| Voltage Rating (AC) | 485V |
| DC Rated Voltage | 780V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-781K-2 to view detailed technical specifications.
No datasheet is available for this part.