TE Connectivity ROV14-820K-S-2 technical specifications.
| Capacitance | 2.965nF |
| Clamping Voltage | 135V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 22J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-820K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.