TE Connectivity ROV14-821K technical specifications.
| Capacitance | 265pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 188J |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 820V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 820V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.