Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 220V operating supply voltage (AC/DC) with a 140V AC rating and 220V DC rated voltage. Offers a 360V clamping voltage and handles a maximum surge current of 6.5kA. This 14mm disc MOV has a 7.5mm lead pitch, 19.5mm length, and 710pF capacitance, operating from -40°C to 85°C. Lead-free and RoHS compliant, supplied in bulk packaging.
TE Connectivity ROV14E221K-S technical specifications.
| Capacitance | 710pF |
| Package/Case | Metal |
| Clamping Voltage | 360V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 93J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14E221K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.