
TE Connectivity ROV14H151K-2 technical specifications.
| Capacitance | 1.51nF |
| Clamping Voltage | 250V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 53J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14H151K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.