TE Connectivity ROV14H821K-S-2 technical specifications.
| Capacitance | 260pF |
| Clamping Voltage | 1.355kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 235J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 820V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14H821K-S-2 to view detailed technical specifications.
No datasheet is available for this part.