TE Connectivity ROV20-101K-S-2 technical specifications.
| Capacitance | 4nF |
| Clamping Voltage | 165V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 56J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-101K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.