TE Connectivity ROV20-102K-S-2 technical specifications.
| Capacitance | 400pF |
| Clamping Voltage | 1.65kV |
| Diameter | 20mm |
| Energy | 448J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-102K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.