
TE Connectivity ROV20-112K-S technical specifications.
| Capacitance | 360pF |
| Clamping Voltage | 1.815kV |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 496J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-112K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
