TE Connectivity ROV20-181K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ROV20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ROV20-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.