
Radial, through-hole metal oxide varistor (MOV) designed for overvoltage and ESD protection. Features a 200V varistor voltage with a 10% tolerance, 130VAC/200VDC operating supply voltage, and a clamping voltage of 340V. Offers a maximum surge current of 6.5kA and an energy rating of 114J. This component has a 20mm diameter, 10mm lead pitch, and operates within a temperature range of -40°C to 85°C. Compliant with ELV standards.
TE Connectivity ROV20-201K-S technical specifications.
| Capacitance | 1.829nF |
| Clamping Voltage | 340V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 114J |
| Height | 26.5mm |
| Lead Pitch | 10mm |
| Length | 26.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-201K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.