Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC maximum voltage rating and 240V varistor voltage. Handles a maximum surge current of 6.5kA with a clamping current of 100A at 395V clamping voltage. Offers 134J energy absorption and 1.422nF capacitance within a 20mm diameter, 5.5mm deep radial package. Operates from -40°C to 85°C and is lead-free compliant.
TE Connectivity ROV20-241K-S-2 technical specifications.
| Capacitance | 1.422nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 5.5mm |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 134J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-241K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.