TE Connectivity ROV20-270M-2 technical specifications.
| Capacitance | 20nF |
| Clamping Voltage | 53V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 10J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-270M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.