
TE Connectivity ROV20-271K technical specifications.
| Capacitance | 1.261nF |
| Clamping Voltage | 455V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 158J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
