Radial, through-hole metal oxide varistor (MOV) designed for circuit protection. Features a 430V DC rated voltage and 275V AC voltage rating, with a varistor voltage of 430V. Offers a maximum surge current of 6.5kA and energy rating of 264J. Clamping voltage is 710V, with a capacitance of 858pF. Operates within a temperature range of -40°C to 85°C.
TE Connectivity ROV20-431K-S technical specifications.
| Capacitance | 858pF |
| Package/Case | Metal |
| Clamping Voltage | 710V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 264J |
| Height | 26.5mm |
| Lead Free | Contains Lead |
| Length | 26.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 430V |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20-431K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.