
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 470V operating supply voltage, 300VAC/385VDC rating, and 6.5kA maximum surge current. Offers 470V varistor voltage with a 10% tolerance and 775V clamping voltage. Designed with a 20mm diameter, through-hole radial mount, and operates within a -40°C to 85°C temperature range. This component is packaged in bulk.
TE Connectivity ROV20-471K-S technical specifications.
| Capacitance | 761pF |
| Package/Case | Metal |
| Clamping Voltage | 775V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 280J |
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 27mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 470V |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20-471K-S to view detailed technical specifications.
No datasheet is available for this part.