Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC/510VDC operating voltage, 6.5kA max surge current, and 510V varistor voltage with a 10% tolerance. Offers 296J energy absorption and 842V clamping voltage. Designed for through-hole mounting with a 20mm diameter and operates within a -40°C to 85°C temperature range. Packaged in bulk.
TE Connectivity ROV20-511K-S technical specifications.
| Capacitance | 792pF |
| Package/Case | Metal |
| Clamping Voltage | 842V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 296J |
| Height | 27mm |
| Length | 27mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 510V |
| Package Quantity | 450 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-511K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.