Radial leaded metal oxide varistor (MOV) for circuit protection. Features 560V varistor voltage, 350VAC/460VDC operating voltage, and 6.5kA maximum surge current. This 20mm disc MOV offers 312J energy absorption and a clamping voltage of 920V. Designed for through-hole mounting with radial termination and a bulk package.
TE Connectivity ROV20-561K-S technical specifications.
| Capacitance | 679pF |
| Package/Case | Metal |
| Clamping Voltage | 920V |
| Clamping Voltage-Max | 920V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 312J |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 560V |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20-561K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.