
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 510VAC/670VDC voltage rating and 820V operating supply voltage. Offers a maximum surge current of 6.5kA and 376J energy absorption. Clamping voltage is 1.355kV with a varistor voltage tolerance of 10%. Operates across a temperature range of -40°C to 85°C.
TE Connectivity ROV20-821K-S technical specifications.
| Capacitance | 519pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 376J |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 820V |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 820V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20-821K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.