
TE Connectivity ROV20-911K technical specifications.
| Capacitance | 444pF |
| Clamping Voltage | 1.5kV |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 408J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 910V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20-911K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
