Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage (198V min, 242V max) and 140VAC/220VDC operating voltage. Offers a 360V clamping voltage with a 12.5kA maximum surge current capability and 186J energy absorption. This 20mm diameter component has a 10mm lead pitch and operates from -40°C to 85°C.
TE Connectivity ROV20E221K-S technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 186J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5kA |
| Max Surge Current | 12.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20E221K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.