
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 200V AC/DC voltage rating with a 130V AC operating voltage. Offers 10kA maximum surge current and 140J energy absorption. Includes 1.83nF capacitance and a 20mm diameter. Operates from -40°C to 85°C with a 340V clamping voltage. Packaged in bulk for through-hole mounting.
TE Connectivity ROV20H201K-S technical specifications.
| Capacitance | 1.83nF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 140J |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20H201K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.