TE Connectivity ROV20H680L-S-2 technical specifications.
| Capacitance | 9.6nF |
| Clamping Voltage | 135V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 49J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 78.2V |
| Min Varistor Voltage | 57.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20H680L-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.