TE Connectivity ROX1SF5K6 technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 1 |
| Series | ROX |
| Resistance | 5600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ROX1SF5K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.