TE Connectivity ROX2G82R technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 2 |
| Manufacturer Series | ROX |
| Resistance | 82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ROX2G82R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.