General purpose fixed resistor featuring metal oxide film construction. This through-hole mount component offers 100,000 ohms resistance with a 5% tolerance. Rated for 3W power and 350V maximum voltage, it operates across a temperature range of -55°C to 235°C. The axial leaded design ensures reliable mounting.
TE Connectivity ROX3SJ100K technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 5 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ROX3SJ100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.