SPDT power relay with a 6VDC coil voltage, 88.2mA coil current, and 500mW coil power. Features a 25A contact current rating with Silver, Cadmium contact material. Through-hole mount with PC pin termination, operating across a temperature range of -40°C to 70°C. Includes 8ms operate time and 2ms release time.
TE Connectivity RP310006 technical specifications.
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP310006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.