
SPDT power relay with a 24VDC coil voltage, 21.8mA coil current, and 500mW coil power. Features a 16A contact current rating, 440V AC voltage rating, and 25A maximum current rating. Through-hole mounting with PC pin termination for PCB applications. Operates within a -40°C to 70°C temperature range with 8ms operate time and 2ms release time. RoHS compliant.
TE Connectivity RP310024 technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP310024 to view detailed technical specifications.
No datasheet is available for this part.
