TE Connectivity RP310110 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 500mW |
| Coil Resistance | 23.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 11V |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP310110 to view detailed technical specifications.
No datasheet is available for this part.