
SPST-NO power relay featuring a 5VDC coil with 92.6mA coil current, 500mW coil power, and 54 Ohm coil resistance. Contact ratings include 16A continuous and 25A maximum current, with Silver, Cadmium contact material. Operates within a -40°C to 70°C temperature range, offering 8ms operate time and 2ms release time. Through-hole mounting with PC pin termination, dimensions of 29mm (L) x 12.6mm (D) x 25.5mm (H), and 440V AC maximum voltage rating.
TE Connectivity RP330005 technical specifications.
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP330005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.