
SPST-NO general purpose signal relay featuring a 12V DC coil voltage and 16A contact current rating. This non-latching electromechanical relay offers a 270 Ohm coil resistance and 44.4mA coil current, with a coil power of 500mW. Designed for through-hole PCB mounting, it boasts a 14ms operate time and 12ms release time. Contact material is tin/silver, and the relay is RoHS compliant with UL, CSA, and VDE approvals.
TE Connectivity RP3SL012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 14ms |
| Packaging | Rail/Tube |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | RP3SL, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP3SL012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
