
General purpose signal relay featuring a 24V DC coil voltage and 21.8mA coil current. This SPST relay offers a 16A contact current rating, suitable for power applications, with a maximum AC voltage rating of 400V. Constructed with Silver, Cadmium, Tin contact material, it operates within a temperature range of -40°C to 70°C. Mounting is via through-hole or PCB with PC pin termination.
TE Connectivity RP3SL024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium, Tin |
| Current Rating | 16A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 14ms |
| Packaging | Rail/Tube |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | RP3SL, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP3SL024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
