
SPDT power relay with a 24VDC coil voltage and 21.8mA coil current, featuring a 12A contact current rating and 1.1kR coil resistance. This general-purpose, non-latching electromechanical relay offers a 20A maximum current rating and operates within a -40°C to 70°C temperature range. It supports through-hole PCB mounting with PC pin termination and boasts UL, CSA, and VDE approvals.
TE Connectivity RP410024 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP410024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
