TE Connectivity RP412012 technical specifications.
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Height | 25.5mm |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Throw Configuration | SPDT |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP412012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.