
DPDT power relay with a 6VDC coil voltage and 8A contact current rating. Features silver/cadmium contacts, 400VAC maximum voltage rating, and 14A maximum current rating. Operates within a -40°C to 70°C temperature range with 9ms operate time and 3ms release time. Through-hole mounting with PC pin termination, compliant with UL, CSA, and VDE approvals.
TE Connectivity RP420006 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
