
DPDT Power Relay with 8A contact current rating, suitable for power applications. Features a 24VDC coil voltage, 21.8mA coil current, and 1.1kR coil resistance. Offers a 400V AC maximum voltage rating and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, dimensions of 29x12.6x25.5mm, and RoHS compliance.
TE Connectivity RP420024 technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
