DPDT Power Relay with 48VDC coil voltage and 8A contact current rating. Features include a 4.4kΩ coil resistance, 10.9mA coil current, and 500mW coil power. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 3ms release time. Through-hole mounting with PC pin termination, rated IP42, and RoHS compliant.
TE Connectivity RP420048 technical specifications.
| Coil Current | 10.9mA |
| Coil Power | 500mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Ratings | IP42 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.