TE Connectivity RP420730 technical specifications.
| Application(s) | POWER |
| Coil Power | 500mW |
| Coil Resistance | 2.739kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Life (Hours) | 30000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.