The RP420F24 is a dual coil latching relay from TE Connectivity with a contact current rating of 8A. It operates within a temperature range of -40°C to 70°C and features a silver-cadmium contact material. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 600 and comes in a rail/tube packaging. The RP420F24 is a general-purpose relay with a DPDT throw configuration and a termination of PC pin.
TE Connectivity RP420F24 technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420F24 to view detailed technical specifications.
No datasheet is available for this part.